Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0527Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918241
Product Range93601 Series
Also Known As936010527, 7703.3513.0, 93601-0527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY14.100 (CNY15.933) |
| 500+ | CNY13.820 (CNY15.6166) |
| 1000+ | CNY13.540 (CNY15.3002) |
| 2000+ | CNY13.260 (CNY14.9838) |
| 3000+ | CNY12.980 (CNY14.6674) |
Price for:Each
Minimum: 10
Multiple: 10
CNY169.90 (CNY191.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0527Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918241
Product Range93601 Series
Also Known As936010527, 7703.3513.0, 93601-0527
Technical Datasheet
Accessory TypeDummy Module
For Use WithMolex S-M Series Heavy Duty Connector Inserts
Product Range93601 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Accessory Type
Dummy Module
Product Range
93601 Series
For Use With
Molex S-M Series Heavy Duty Connector Inserts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
