Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0247Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918233
Product Range93601 Series
Also Known As936010247, 7312.6143.0, 93601-0247
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.610 (CNY262.8493) |
| 5+ | CNY228.060 (CNY257.7078) |
| 10+ | CNY223.510 (CNY252.5663) |
| 25+ | CNY221.390 (CNY250.1707) |
| 50+ | CNY199.520 (CNY225.4576) |
| 100+ | CNY190.010 (CNY214.7113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.61 (CNY262.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0247Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918233
Product Range93601 Series
Also Known As936010247, 7312.6143.0, 93601-0247
Technical Datasheet
Product Range93601 Series
Heavy Duty Connector TypeInsert
No. of Contacts12 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Current Rating-
SVHCLead (25-Jun-2025)
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Product Range
93601 Series
No. of Contacts
12 Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
