Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0215Copy
Manufacturer Standard Lead Time28 weeks
Order Code4668132
Product Range93601 Series
Also Known As936010215, 7306.6103.0, 93601-0215
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.750 (CNY100.2875) |
| 10+ | CNY85.500 (CNY96.615) |
| 25+ | CNY80.160 (CNY90.5808) |
| 100+ | CNY72.640 (CNY82.0832) |
| 250+ | CNY68.140 (CNY76.9982) |
| 500+ | CNY64.880 (CNY73.3144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.75 (CNY100.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0215Copy
Manufacturer Standard Lead Time28 weeks
Order Code4668132
Product Range93601 Series
Also Known As936010215, 7306.6103.0, 93601-0215
Technical Datasheet
Product Range93601 Series
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
93601 Series
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
