Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0081Copy
Manufacturer Standard Lead Time17 weeks
Order Code4668131
Product Range93601 Series
Also Known As936010081, 7108.4002.0, 93601-0081
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.900 (CNY49.607) |
| 10+ | CNY42.370 (CNY47.8781) |
| 100+ | CNY40.620 (CNY45.9006) |
| 250+ | CNY39.140 (CNY44.2282) |
| 500+ | CNY37.080 (CNY41.9004) |
| 1000+ | CNY36.340 (CNY41.0642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.90 (CNY49.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0081Copy
Manufacturer Standard Lead Time17 weeks
Order Code4668131
Product Range93601 Series
Also Known As936010081, 7108.4002.0, 93601-0081
Technical Datasheet
Product Range93601 Series
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
93601 Series
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
