Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0420Copy
Manufacturer Standard Lead Time15 weeks
Order Code4668144
Product RangeGWconnect 93600 Series
Also Known As936000420, 7000.7834.7, 93600-0420
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.090 (CNY20.4417) |
| 10+ | CNY17.700 (CNY20.001) |
| 100+ | CNY16.880 (CNY19.0744) |
| 250+ | CNY16.090 (CNY18.1817) |
| 500+ | CNY15.080 (CNY17.0404) |
| 1000+ | CNY14.780 (CNY16.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.09 (CNY20.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0420Copy
Manufacturer Standard Lead Time15 weeks
Order Code4668144
Product RangeGWconnect 93600 Series
Also Known As936000420, 7000.7834.7, 93600-0420
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricPG21
Cable Gland MaterialNylon (Polyamide)
Gland ColourLight Grey
Cable Diameter Min13mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
13mm
IP / NEMA Rating
IP68
Thread Size - Metric
PG21
Gland Colour
Light Grey
Cable Diameter Max
18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
