Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0418Copy
Manufacturer Standard Lead Time40 weeks
Order Code4668143
Product RangeGWconnect 93600 Series
Also Known As936000418, 7000.7834.5, 93600-0418
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.510 (CNY18.6563) |
| 10+ | CNY15.910 (CNY17.9783) |
| 100+ | CNY15.330 (CNY17.3229) |
| 250+ | CNY14.290 (CNY16.1477) |
| 500+ | CNY13.450 (CNY15.1985) |
| 1000+ | CNY13.190 (CNY14.9047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.51 (CNY18.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0418Copy
Manufacturer Standard Lead Time40 weeks
Order Code4668143
Product RangeGWconnect 93600 Series
Also Known As936000418, 7000.7834.5, 93600-0418
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricPG21
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min13mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
13mm
IP / NEMA Rating
IP68
Thread Size - Metric
PG21
Gland Colour
Grey
Cable Diameter Max
18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
