Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0414Copy
Manufacturer Standard Lead Time30 weeks
Order Code4668142
Product RangeGWconnect 93600 Series
Also Known As936000414, 7000.7833.7, 93600-0414
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.930 (CNY15.7409) |
| 100+ | CNY11.840 (CNY13.3792) |
| 500+ | CNY10.570 (CNY11.9441) |
| 1000+ | CNY10.070 (CNY11.3791) |
| 2000+ | CNY9.760 (CNY11.0288) |
| 3000+ | CNY9.440 (CNY10.6672) |
Price for:Each
Minimum: 10
Multiple: 10
CNY139.30 (CNY157.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0414Copy
Manufacturer Standard Lead Time30 weeks
Order Code4668142
Product RangeGWconnect 93600 Series
Also Known As936000414, 7000.7833.7, 93600-0414
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricPG16
Cable Gland MaterialNylon (Polyamide)
Gland ColourLight Grey
Cable Diameter Min9mm
Cable Diameter Max13mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Thread Size - Metric
PG16
Gland Colour
Light Grey
Cable Diameter Max
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
