Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0412Copy
Manufacturer Standard Lead Time34 weeks
Order Code4668141
Product RangeGWconnect 93600 Series
Also Known As936000412, 7000.7833.5, 93600-0412
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY16.920 (CNY19.1196) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY12.190 (CNY13.7747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.96 (CNY22.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0412Copy
Manufacturer Standard Lead Time34 weeks
Order Code4668141
Product RangeGWconnect 93600 Series
Also Known As936000412, 7000.7833.5, 93600-0412
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricPG16
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min9mm
Cable Diameter Max13mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Thread Size - Metric
PG16
Gland Colour
Grey
Cable Diameter Max
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
