Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0407Copy
Manufacturer Standard Lead Time40 weeks
Order Code4668140
Product RangeGWconnect 93600 Series
Also Known As936000407, 7000.7832.6, 93600-0407
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.230 (CNY11.5599) |
| 10+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY9.780 (CNY11.0514) |
| 250+ | CNY9.600 (CNY10.848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.23 (CNY11.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0407Copy
Manufacturer Standard Lead Time40 weeks
Order Code4668140
Product RangeGWconnect 93600 Series
Also Known As936000407, 7000.7832.6, 93600-0407
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricPG13.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min6mm
Cable Diameter Max11mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
6mm
IP / NEMA Rating
IP68
Thread Size - Metric
PG13.5
Gland Colour
Black
Cable Diameter Max
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
