Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0352Copy
Manufacturer Standard Lead Time30 weeks
Order Code2918210
Product RangeGWconnect 93600 Series
Also Known As936000352, 7000.7823.5, 93600-0352
Your Part Number
42 In Stock
100 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.730 (CNY13.2549) |
| 10+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.570 (CNY11.9441) |
| 250+ | CNY9.790 (CNY11.0627) |
| 500+ | CNY9.290 (CNY10.4977) |
| 1000+ | CNY9.110 (CNY10.2943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.73 (CNY13.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0352Copy
Manufacturer Standard Lead Time30 weeks
Order Code2918210
Product RangeGWconnect 93600 Series
Also Known As936000352, 7000.7823.5, 93600-0352
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricM20 x 1.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min6mm
Cable Diameter Max12mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Plastic cable gland with washer & gaskets for use with size 3A plastic enclosures
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
6mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20 x 1.5
Gland Colour
Grey
Cable Diameter Max
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
