Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0349Copy
Manufacturer Standard Lead Time40 weeks
Order Code4668135
Product RangeGWconnect 93600 Series
Also Known As936000349, 7000.7823.0, 93600-0349
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.160 (CNY9.2208) |
| 2000+ | CNY7.930 (CNY8.9609) |
| 3000+ | CNY7.700 (CNY8.701) |
Price for:Each
Minimum: 10
Multiple: 10
CNY114.30 (CNY129.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0349Copy
Manufacturer Standard Lead Time40 weeks
Order Code4668135
Product RangeGWconnect 93600 Series
Also Known As936000349, 7000.7823.0, 93600-0349
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricM20 x 1.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min6mm
Cable Diameter Max12mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
6mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20 x 1.5
Gland Colour
Grey
Cable Diameter Max
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
