Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0346Copy
Manufacturer Standard Lead Time30 weeks
Order Code4293311
Product RangeGWconnect 93600 Series
Also Known As936000346, 7000.7822.5, 93600-0346
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.470 (CNY8.4411) |
| 2000+ | CNY7.240 (CNY8.1812) |
| 3000+ | CNY7.000 (CNY7.910) |
Price for:Each
Minimum: 10
Multiple: 10
CNY102.90 (CNY116.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0346Copy
Manufacturer Standard Lead Time30 weeks
Order Code4293311
Product RangeGWconnect 93600 Series
Also Known As936000346, 7000.7822.5, 93600-0346
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricM16 x 1.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min4mm
Cable Diameter Max8mm
IP / NEMA RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
4mm
IP / NEMA Rating
IP68
Thread Size - Metric
M16 x 1.5
Gland Colour
Grey
Cable Diameter Max
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
