Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0063Copy
Manufacturer Standard Lead Time44 weeks
Order Code4668134
Product RangeGWconnect 93600 Series
Also Known As936000063, 7000.6896.0, 93600-0063
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.550 (CNY83.1115) |
| 10+ | CNY64.270 (CNY72.6251) |
| 100+ | CNY54.590 (CNY61.6867) |
| 250+ | CNY50.560 (CNY57.1328) |
| 500+ | CNY48.740 (CNY55.0762) |
| 1000+ | CNY46.450 (CNY52.4885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.55 (CNY83.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0063Copy
Manufacturer Standard Lead Time44 weeks
Order Code4668134
Product RangeGWconnect 93600 Series
Also Known As936000063, 7000.6896.0, 93600-0063
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricM16 x 1.5
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min4mm
Cable Diameter Max10mm
IP / NEMA RatingIP68
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Brass
Cable Diameter Min
4mm
IP / NEMA Rating
IP68
Thread Size - Metric
M16 x 1.5
Gland Colour
-
Cable Diameter Max
10mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
