Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0046Copy
Manufacturer Standard Lead Time34 weeks
Order Code4293306
Product RangeGWconnect 93600 Series
Also Known As936000046, 7000.6848.0, 93600-0046
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.680 (CNY55.0084) |
| 10+ | CNY47.110 (CNY53.2343) |
| 100+ | CNY42.950 (CNY48.5335) |
| 250+ | CNY38.380 (CNY43.3694) |
| 500+ | CNY36.180 (CNY40.8834) |
| 1000+ | CNY31.840 (CNY35.9792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.68 (CNY55.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0046Copy
Manufacturer Standard Lead Time34 weeks
Order Code4293306
Product RangeGWconnect 93600 Series
Also Known As936000046, 7000.6848.0, 93600-0046
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricM20 x 1.5
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min3.5mm
Cable Diameter Max12.5mm
IP / NEMA RatingIP66
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Brass
Cable Diameter Min
3.5mm
IP / NEMA Rating
IP66
Thread Size - Metric
M20 x 1.5
Gland Colour
-
Cable Diameter Max
12.5mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
