Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0035Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918208
Product RangeGWconnect 93600 Series
Also Known As936000035, 7000.6837.0, 93600-0035
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.770 (CNY26.8601) |
| 10+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY19.050 (CNY21.5265) |
| 250+ | CNY16.690 (CNY18.8597) |
| 500+ | CNY16.160 (CNY18.2608) |
| 1000+ | CNY14.330 (CNY16.1929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.77 (CNY26.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0035Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918208
Product RangeGWconnect 93600 Series
Also Known As936000035, 7000.6837.0, 93600-0035
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricPG11
Cable Gland MaterialNylon (Polyamide)
Gland ColourLight Grey
Cable Diameter Min7mm
Cable Diameter Max12mm
IP / NEMA RatingIP66
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Plastic cable gland with washer & gaskets for use with size 3A plastic enclosures
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
7mm
IP / NEMA Rating
IP66
Thread Size - Metric
PG11
Gland Colour
Light Grey
Cable Diameter Max
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84849000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
