Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0028Copy
Order Code4293305
Product RangeGWconnect 93600 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.880 (CNY162.5844) |
| 10+ | CNY139.140 (CNY157.2282) |
| 25+ | CNY136.250 (CNY153.9625) |
| 100+ | CNY133.350 (CNY150.6855) |
| 250+ | CNY130.690 (CNY147.6797) |
| 500+ | CNY128.030 (CNY144.6739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.88 (CNY162.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0028Copy
Order Code4293305
Product RangeGWconnect 93600 Series
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricM32 x 1.5
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min14mm
Cable Diameter Max21mm
IP / NEMA RatingIP68
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Brass
Cable Diameter Min
14mm
IP / NEMA Rating
IP68
Thread Size - Metric
M32 x 1.5
Gland Colour
-
Cable Diameter Max
21mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
