Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92316-2610Copy
Order Code3865105
Product RangePicoflex 92316 Series
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.360 (CNY45.6068) |
| 10+ | CNY34.290 (CNY38.7477) |
| 100+ | CNY29.140 (CNY32.9282) |
| 250+ | CNY27.720 (CNY31.3236) |
| 500+ | CNY26.290 (CNY29.7077) |
| 1000+ | CNY25.040 (CNY28.2952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.36 (CNY45.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92316-2610Copy
Order Code3865105
Product RangePicoflex 92316 Series
Technical Datasheet
Connector to ConnectorPicoflex PF-50 IDT Receptacle to Board-in Receptacle
No. of Positions26Ways
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Connector Pitch1.27mm
Product RangePicoflex 92316 Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Picoflex PF-50 IDT Receptacle to Board-in Receptacle
Cable Length - Imperial
3.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
26Ways
Cable Length - Metric
100mm
Product Range
Picoflex 92316 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
