Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-1625Copy
Manufacturer Standard Lead Time12 weeks
Order Code3032292
Product RangePicoflex 92315 Series
Also Known As923151625, 923151625, 92315-1625
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.180 (CNY47.6634) |
| 10+ | CNY35.820 (CNY40.4766) |
| 100+ | CNY30.450 (CNY34.4085) |
| 250+ | CNY28.540 (CNY32.2502) |
| 500+ | CNY27.180 (CNY30.7134) |
| 1000+ | CNY25.880 (CNY29.2444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.18 (CNY47.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-1625Copy
Manufacturer Standard Lead Time12 weeks
Order Code3032292
Product RangePicoflex 92315 Series
Also Known As923151625, 923151625, 92315-1625
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions16Ways
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 92315-1625 is a 0.25m 16-way Cable Assembly, 92315 series, Picoflex® PF-50 IDT female to IDT female connectors, phosphor bronze, tin-plated mating and termination, polyester resin, 28AWG wire size and 1.27mm pitch.
- 1.2A Maximum current per contact
- 250V Maximum voltage
Applications
Industrial
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
9.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
16Ways
Cable Length - Metric
250mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (15-Jan-2019)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
