
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.970 (CNY45.1661) |
| 10+ | CNY30.620 (CNY34.6006) |
| 100+ | CNY28.900 (CNY32.657) |
| 250+ | CNY27.090 (CNY30.6117) |
| 500+ | CNY25.800 (CNY29.154) |
| 1000+ | CNY24.570 (CNY27.7641) |
Product Information
Product Overview
The 92315-1410 is a 100mm 14-way natural Picoflex® Ribbon Cable Assembly with a female PF-50 IDT connector on each end. The 92315 series cable is made of PVC. The connector contacts are made of phosphor bronze. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. It mates with 90325, 90800, 90779, 90715 and 90814 headers.
- 250V Maximum voltage
- 1.2A Maximum current per contact
Applications
Automotive, Consumer Electronics, Communications & Networking, Industrial, Medical
Technical Specifications
Picoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle
3.9"
1.27mm
-
14Ways
100mm
Picoflex 92315 Series
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
