Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-1025Copy
Manufacturer Standard Lead Time33 weeks
Order Code3032267
Product RangePicoflex 92315 Series
Also Known As923151025, 923151025, 92315-1025
Your Part Number
712 In Stock
150 more incoming. You can reserve stock now
712 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.310 (CNY50.0703) |
| 10+ | CNY37.640 (CNY42.5332) |
| 100+ | CNY31.990 (CNY36.1487) |
| 250+ | CNY29.990 (CNY33.8887) |
| 500+ | CNY28.560 (CNY32.2728) |
| 1000+ | CNY27.190 (CNY30.7247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.31 (CNY50.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-1025Copy
Manufacturer Standard Lead Time33 weeks
Order Code3032267
Product RangePicoflex 92315 Series
Also Known As923151025, 923151025, 92315-1025
Technical Datasheet
Connector to ConnectorPicoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle
No. of Positions10Ways
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 92315-1025 is a 0.25m 10-way Cable Assembly, 92315 series, Picoflex® PF-50 IDT female to IDT female connectors, phosphor bronze, tin-plated mating and termination, polyester resin, 28AWG wire size and 1.27mm pitch.
- 1.2A Maximum current per contact
- 250V Maximum voltage
Applications
Industrial
Technical Specifications
Connector to Connector
Picoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle
Cable Length - Imperial
9.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
10Ways
Cable Length - Metric
250mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 92315-1025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
