Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-0807Copy
Order Code3862052
Product RangePicoflex OTS 92315 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.000 (CNY16.950) |
| 10+ | CNY12.710 (CNY14.3623) |
| 100+ | CNY10.810 (CNY12.2153) |
| 250+ | CNY10.130 (CNY11.4469) |
| 500+ | CNY9.650 (CNY10.9045) |
| 1000+ | CNY9.460 (CNY10.6898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.00 (CNY16.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0807Copy
Order Code3862052
Product RangePicoflex OTS 92315 Series
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions8Ways
Cable Length - Imperial2.8"
Cable Length - Metric70mm
Connector Pitch1.27mm
Product RangePicoflex OTS 92315 Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
2.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
8Ways
Cable Length - Metric
70mm
Product Range
Picoflex OTS 92315 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
