Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92315-0607Copy
Manufacturer Standard Lead Time43 weeks
Order Code4261956
Product RangePicoflex 92315 Series
Also Known As923150607, 923150607, 92315-0607
Your Part Number
1,330 In Stock
Need more?
1,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.740 (CNY9.8762) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY7.400 (CNY8.362) |
| 1000+ | CNY6.870 (CNY7.7631) |
| 2000+ | CNY6.410 (CNY7.2433) |
| 3000+ | CNY6.390 (CNY7.2207) |
Price for:Each
Minimum: 10
Multiple: 10
CNY87.40 (CNY98.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0607Copy
Manufacturer Standard Lead Time43 weeks
Order Code4261956
Product RangePicoflex 92315 Series
Also Known As923150607, 923150607, 92315-0607
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions6Ways
Cable Length - Imperial2.8"
Cable Length - Metric70mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
2.8"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
6Ways
Cable Length - Metric
70mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001873
