
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.320 (CNY9.4016) |
| 10+ | CNY8.290 (CNY9.3677) |
| 100+ | CNY8.260 (CNY9.3338) |
| 250+ | CNY8.220 (CNY9.2886) |
| 500+ | CNY8.190 (CNY9.2547) |
| 1000+ | CNY8.150 (CNY9.2095) |
Product Information
Product Overview
Off-the-shelf Picoflex ribbon cable assemblies deliver a wide variety of standard lengths and circuit sizes. They are readily available and ideal for early project development. Polarized connector avoids mis-mating between cable assembly and header. One-piece connector housing provides excellent cable retention for easy control of inventory. Dual-beam contacts provide 4 points of contact for each circuit at the mating interface for a reliable connection. Final seat slots provide locking mechanism between mated cable assembly and header. Termination windows and clearance slots allow for visual check after cable assembly build for enhanced quality. Gold plating option offers higher mating cycle and eliminates fretting in high-vibration applications. Typical applications include consumer, industrial / industrial automation, medical and sustainable energy.
- Picoflex PF-50 IDT-to-Picoflex PF-50 IDT cable assembly
- Ejection tooling slots ease unmating of cable assembly from header
- Insulation displacement termination permits daisy chaining
- Scalloped profile ensures precise positioning of the ribbon cable
- Polyester housing, phosphor bronze contact, tin plating
- Certified by UL (file number E29179) and CSA (file number LR19980)
- Mates with Picoflex PF50 header
- Maximum voltage of 250V, maximum current of 1.2A, operating temperature range from -40 to +105°C
- Durability (minimum) of 30 cycles
- 1.27mm pitch, 28AWG wire gauge
Technical Specifications
PF50 Receptacle to PF50 Receptacle
9.4"
1.27mm
-
4Ways
240mm
Picoflex OTS 92315 Series
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
