Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90816-0010Copy
Manufacturer Standard Lead Time24 weeks
Order Code3726931
Product RangePicoflex 90816 Series
Also Known As908160010, 908160010, 90816-0010
Your Part Number
1,993 In Stock
Need more?
1,993 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.250 (CNY8.1925) |
| 100+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY5.870 (CNY6.6331) |
| 1000+ | CNY5.590 (CNY6.3167) |
| 2000+ | CNY5.240 (CNY5.9212) |
| 3000+ | CNY5.060 (CNY5.7178) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.50 (CNY81.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90816-0010Copy
Manufacturer Standard Lead Time24 weeks
Order Code3726931
Product RangePicoflex 90816 Series
Also Known As908160010, 908160010, 90816-0010
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoflex 90816 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialPPA (Polyphthalamide) Body
Connector OrientationStraight
Contact Current Rating1.2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PPA (Polyphthalamide) Body
Contact Current Rating
1.2A
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
Picoflex 90816 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
