Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90814-0204Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel3107380
Cut Tape3107465
Product RangePicoflex 90814 Series
Also Known As908140204, 908140204, 90814-0204
Your Part Number
2,683 In Stock
Need more?
2,683 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.440 | CNY7.44 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.440 (CNY8.4072) |
| 15+ | CNY5.810 (CNY6.5653) |
| 45+ | CNY5.650 (CNY6.3845) |
| 120+ | CNY5.360 (CNY6.0568) |
| 300+ | CNY5.030 (CNY5.6839) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY4.650 (CNY5.2545) |
| 1800+ | CNY4.280 (CNY4.8364) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90814-0204Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel3107380
Cut Tape3107465
Product RangePicoflex 90814 Series
Also Known As908140204, 908140204, 90814-0204
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoflex 90814 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating1.2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
1.2A
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Product Range
Picoflex 90814 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 90814-0204
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001434
