Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90779-3004
Order Code3865337
Product RangePicoflex 90779 Series
Your Part Number
284 In Stock
Need more?
284 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.230 (CNY12.6899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.23 (CNY12.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90779-3004
Order Code3865337
Product RangePicoflex 90779 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangePicoflex 90779 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
Picoflex 90779 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
