
8,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.120 (CNY5.7856) |
| 1000+ | CNY4.660 (CNY5.2658) |
| 2000+ | CNY4.370 (CNY4.9381) |
| 3000+ | CNY4.290 (CNY4.8477) |
Product Information
Product Overview
The 90327-0320 is a 20-circuit 2-row Picoflex® PF-50 Receptacle, for 28 to 26AWG wire, with tin-plated phosphor bronze contacts and IDT termination. This 90327 series low profile receptacle is made of polyester, mates with low profile vertical 90325, low profile right angle 90800, 90715, 90814, 90779 vertical, 91714 1.27mm pitch Picoflex® PF-50 header. The Picoflex® connector provides high power and signal in a space-saving, robust and reliable package for a diverse range of wire-to-board applications. Picoflex connector provides high-density solutions when flat-flexible connector is not appropriate. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a 4-point interface with cable and two points of contact between the header and receptacle.
- Highly reliable, power and signal
- Picoflex connector mates with 1.27mm cable - A worldwide industry standard
- Excellent polarization to both PCB and between female connector and header
- Confirms high-vibration and shock requirements
- White colour
- UL94V-0 Flammability rating
- 1.2A Current rating per contact
- 250V Voltage rating
- -40 to 105°C Temperature range
Applications
Alternative Energy, Automotive, HVAC, Consumer Electronics, Security, Communications & Networking, Industrial, Automation & Process Control, Power Management, Medical
Technical Specifications
IDC Receptacle
1.27mm
20Contacts
Phosphor Bronze
Picoflex 90327 Series
Female
2 Row
Cable Mount
Tin Plated Contacts
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
