Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90198-0001
Order Code
Full Reel3865513
Cut Tape3911914
Product RangeVSR 90198 Series
Your Part Number
49,129 In Stock
Need more?
31484 Next business day delivery available(Shanghai stock)
17645 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.913 | CNY0.91 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.913 (CNY1.0317) |
| 250+ | CNY0.602 (CNY0.6803) |
| 750+ | CNY0.572 (CNY0.6464) |
| 2000+ | CNY0.545 (CNY0.6158) |
| 5000+ | CNY0.518 (CNY0.5853) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.375 (CNY0.4238) |
| 30000+ | CNY0.328 (CNY0.3706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90198-0001
Order Code
Full Reel3865513
Cut Tape3911914
Product RangeVSR 90198 Series
Technical Datasheet
Product RangeVSR 90198 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex VSR 90198 Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
90198-0001 is a Vertical Solder Relief (VSR) direct-solder crimp terminal.
- For use with 22 to 26AWG
- 1.52mm maximum wire insulation diameter
- Phosphor bronze material
- Tin plating
Technical Specifications
Product Range
VSR 90198 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex VSR 90198 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
