Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90160-0164Copy
Order Code3865536
Product RangeC-Grid III 90160 Series
Your Part Number
1,575 In Stock
Need more?
1,575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.160 (CNY12.6108) |
| 100+ | CNY9.880 (CNY11.1644) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY7.920 (CNY8.9496) |
Price for:Each
Minimum: 10
Multiple: 10
CNY111.60 (CNY126.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90160-0164Copy
Order Code3865536
Product RangeC-Grid III 90160 Series
Technical Datasheet
Product RangeC-Grid III 90160 Series
No. of Positions64Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
C-Grid III 90160 Series
No. of Positions
64Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354
