Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90160-0126
Order Code3221952
Product RangeC-Grid III 90160
Your Part Number
546 In Stock
Need more?
546 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.600 (CNY10.848) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.210 (CNY8.1473) |
| 1000+ | CNY6.880 (CNY7.7744) |
| 2000+ | CNY6.840 (CNY7.7292) |
Price for:Each
Minimum: 10
Multiple: 10
CNY96.00 (CNY108.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90160-0126
Order Code3221952
Product RangeC-Grid III 90160
Technical Datasheet
Product RangeC-Grid III 90160
No. of Positions26Ways
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90160
No. of Positions
26Ways
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002139
