Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90160-0116Copy
Manufacturer Standard Lead Time26 weeks
Order Code3221951
Product RangeC-Grid III 90160 Series
Also Known As901600116, 901600116, 90160-0116
Your Part Number
650 In Stock
Need more?
622 Delivery in 5-6 Business Days(UK stock)
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.710 (CNY8.7123) |
| 100+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY6.050 (CNY6.8365) |
| 1000+ | CNY5.570 (CNY6.2941) |
| 2000+ | CNY5.570 (CNY6.2941) |
Price for:Each
Minimum: 10
Multiple: 10
CNY77.10 (CNY87.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90160-0116Copy
Manufacturer Standard Lead Time26 weeks
Order Code3221951
Product RangeC-Grid III 90160 Series
Also Known As901600116, 901600116, 90160-0116
Technical Datasheet
Product RangeC-Grid III 90160 Series
No. of Positions16Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90160 Series
No. of Positions
16Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001324
