
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.660 (CNY4.1358) |
| 2000+ | CNY3.590 (CNY4.0567) |
| 3000+ | CNY3.520 (CNY3.9776) |
Product Information
Product Overview
The 90160 series 3rd generation C-Grid III 2.54mm pitch post and receptacle Interconnection System offers complete design flexibility and modular components. The C-Grid III is available in 3 standard plating. Two performance levels of selective gold and one of tin, all over a nickel-plated substrate, guarantee the optimum ration of quality versus cost of your application. The C-Grid III has been developed to meet the latest industry requirements. Three different termination techniques, solder tail, crimp and insulation displacement, is combined in a complete interconnection system which is based on north/south contact orientation. Headers will accept both discrete wire and ribbon cable connectors. The C-Grid III box contact design employs the same mating concept with all termination techniques. Uniform locking system on all contacts allows full interchangeability inside different housing styles.
- Surface treatment
- Flexibility
- Interchangeability
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
C-Grid III 90160 Series
10Ways
Molex C-Grid III 90119 Series Female Crimp Terminals
Receptacle
2.54mm
Triphenyl Phosphate (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
