Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90156-0155Copy
Order Code3291522
Product RangeC-Grid III 90156 Series
Also Known AsGTIN UPC EAN: 800753667327
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.480 (CNY7.3224) |
| 500+ | CNY6.030 (CNY6.8139) |
| 1000+ | CNY5.010 (CNY5.6613) |
| 2000+ | CNY4.910 (CNY5.5483) |
| 3000+ | CNY4.810 (CNY5.4353) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.80 (CNY81.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90156-0155Copy
Order Code3291522
Product RangeC-Grid III 90156 Series
Also Known AsGTIN UPC EAN: 800753667327
Technical Datasheet
Product RangeC-Grid III 90156 Series
No. of Positions15Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Female Crimp Terminals
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90156 Series
No. of Positions
15Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
