Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90156-0146Copy
Order Code3291479
Product RangeC-Grid III 90156 Series
Also Known AsGTIN UPC EAN: 0800753668058
Your Part Number
9,145 In Stock
Need more?
2,880 Next business day delivery available(Shanghai stock)
730 Delivery in 3-4 Business Days(SG stock)
5,535 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 2000+ | CNY2.280 (CNY2.5764) |
| 3000+ | CNY2.220 (CNY2.5086) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.70 (CNY36.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90156-0146Copy
Order Code3291479
Product RangeC-Grid III 90156 Series
Also Known AsGTIN UPC EAN: 0800753668058
Technical Datasheet
Product RangeC-Grid III 90156 Series
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Female Crimp Terminals
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90156-0146 is a 6-position C-Grid III™ Crimp Housing made of polyphenylene oxide. It is used for wire-to-board system. It mates with 90120, 90121 and 90136.
- 3A Current maximum per contact
- Lock to mating
- -55 to 105°C Operating temperature range
Applications
Commercial Vehicle, Consumer Electronics, Commercial, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Product Range
C-Grid III 90156 Series
No. of Positions
6Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
