Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90156-0144Copy
Order Code3291467
Product RangeC-Grid III 90156 Series
Also Known AsGTIN UPC EAN: 0800753756717
Your Part Number
6,429 In Stock
3,000 more incoming. You can reserve stock now
570 Delivery in 3-4 Business Days(SG stock)
5,859 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 2000+ | CNY1.560 (CNY1.7628) |
| 3000+ | CNY1.490 (CNY1.6837) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.70 (CNY30.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90156-0144Copy
Order Code3291467
Product RangeC-Grid III 90156 Series
Also Known AsGTIN UPC EAN: 0800753756717
Technical Datasheet
Product RangeC-Grid III 90156 Series
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 90156-0144 is a 4-position C-Grid III™ Crimp Housing made of polyphenylene oxide. It is used for wire-to-board system. It mates with 90120, 90121 and 90136.
- 3A Current maximum per contact
- Lock to mating
- -55 to 105°C Operating temperature range
Applications
Commercial Vehicle, Consumer Electronics, Commercial, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Product Range
C-Grid III 90156 Series
No. of Positions
4Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
