Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90156-0143Copy
Order Code3291455
Product RangeC-Grid III 90156 Series
Also Known AsGTIN UPC EAN: 0800753668140
Your Part Number
13,209 In Stock
Need more?
13,209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 2000+ | CNY1.620 (CNY1.8306) |
| 3000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90156-0143Copy
Order Code3291455
Product RangeC-Grid III 90156 Series
Also Known AsGTIN UPC EAN: 0800753668140
Technical Datasheet
Product RangeC-Grid III 90156 Series
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Female Crimp Terminals
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90156-0143 is a 3-way 1-row female 2.54mm pitch C-Grid III™ crimp housing offering complete design flexibility. It mates with 90120, 90121 and 90136 series headers. The 90156 series crimp housing comes with black PPO resin and is ideal for signal and wire-to-board applications. This housing can be used with 90119 series crimp terminals.
- Lock to mating part
- Maximum current per contact is 3A
- Temperature range from -55 to 105°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90156 Series
No. of Positions
3Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314
