Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90156-0142Copy
Manufacturer Standard Lead Time23 weeks
Order Code3291443
Product RangeC-Grid III 90156 Series
Also Known As901560142, 90156-0142
Your Part Number
13,206 In Stock
Need more?
450 Next business day delivery available(Shanghai stock)
12,756 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.40 (CNY12.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90156-0142Copy
Manufacturer Standard Lead Time23 weeks
Order Code3291443
Product RangeC-Grid III 90156 Series
Also Known As901560142, 90156-0142
Technical Datasheet
Product RangeC-Grid III 90156 Series
No. of Positions2Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90156-0142 is a 2-way 1-row C-Grid III™ female receptacle crimp housing made of nylon. It mates with 90120, 90121 and 90136 headers. The crimp housing is suitable for signal and wire-to-board applications. This 90156 series receptacle housing can be used with 90119 KK® crimp terminal.
- Black colour
- Lock to mating part
- Maximum current per contact is 3A
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90156 Series
No. of Positions
2Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
