Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90151-2140Copy
Manufacturer Standard Lead Time43 weeks
Order Code3862765
Product RangeC-Grid III 90151 Series
Also Known As901512140, 90151-2140
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.550 (CNY96.6715) |
| 10+ | CNY71.650 (CNY80.9645) |
| 100+ | CNY57.750 (CNY65.2575) |
| 250+ | CNY56.180 (CNY63.4834) |
| 500+ | CNY54.610 (CNY61.7093) |
| 1000+ | CNY51.630 (CNY58.3419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.55 (CNY96.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90151-2140Copy
Manufacturer Standard Lead Time43 weeks
Order Code3862765
Product RangeC-Grid III 90151 Series
Also Known As901512140, 90151-2140
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeC-Grid III 90151 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialPET (Polyester) Body
Connector OrientationStraight
Contact Current Rating3A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
C-Grid III 90151 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester) Body
Contact Current Rating
3A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 90151-2140
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
