Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90147-1106..
Order Code1508728
Product RangeC-Grid 90147
Also Known AsGTIN UPC EAN: 800753676510
Your Part Number
4 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 100+ | CNY11.660 (CNY13.1758) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY7.830 (CNY8.8479) |
| 2000+ | CNY7.180 (CNY8.1134) |
| 3000+ | CNY6.530 (CNY7.3789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.93 (CNY18.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90147-1106..
Order Code1508728
Product RangeC-Grid 90147
Also Known AsGTIN UPC EAN: 800753676510
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Connector MountingThrough Hole Mount
Product RangeC-Grid 90147
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole Straight
Alternatives for 90147-1106..
3 Products Found
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
2.54mm
Product Range
C-Grid 90147
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
