Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90143-0020
Order Code3051041
Product RangeC-Grid III 90143
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY5.310 (CNY6.0003) |
| 1000+ | CNY5.270 (CNY5.9551) |
| 2000+ | CNY5.040 (CNY5.6952) |
| 3000+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.90 (CNY60.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90143-0020
Order Code3051041
Product RangeC-Grid III 90143
Technical Datasheet
Product RangeC-Grid III 90143
No. of Positions20Ways
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90143
No. of Positions
20Ways
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (3)
Alternatives for 90143-0020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
