Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90143-0016Copy
Order Code3051040
Product RangeC-Grid III 90143 Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2000+ | CNY4.210 (CNY4.7573) |
| 3000+ | CNY4.130 (CNY4.6669) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.30 (CNY65.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90143-0016Copy
Order Code3051040
Product RangeC-Grid III 90143 Series
Technical Datasheet
Product RangeC-Grid III 90143 Series
No. of Positions16Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Female Crimp Terminals
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90143 Series
No. of Positions
16Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90143-0016
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
