Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90143-0010Copy
Manufacturer Standard Lead Time19 weeks
Order Code3049418
Product RangeC-Grid III 90143 Series
Also Known As901430010, 901430010, 90143-0010
Your Part Number
423 In Stock
Need more?
423 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY3.620 (CNY4.0906) |
| 2000+ | CNY3.540 (CNY4.0002) |
| 3000+ | CNY3.460 (CNY3.9098) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.60 (CNY53.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90143-0010Copy
Manufacturer Standard Lead Time19 weeks
Order Code3049418
Product RangeC-Grid III 90143 Series
Also Known As901430010, 901430010, 90143-0010
Technical Datasheet
Product RangeC-Grid III 90143 Series
No. of Positions10Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90143 Series
No. of Positions
10Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (4)
Alternatives for 90143-0010
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572
