Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90143-0006Copy
Manufacturer Standard Lead Time25 weeks
Order Code4262127
Product RangeC-Grid III 90143 Series
Also Known As901430006, 901430006, 90143-0006
Your Part Number
282 In Stock
1,000 more incoming. You can reserve stock now
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.710 (CNY3.0623) |
| 2000+ | CNY2.630 (CNY2.9719) |
| 3000+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.50 (CNY42.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90143-0006Copy
Manufacturer Standard Lead Time25 weeks
Order Code4262127
Product RangeC-Grid III 90143 Series
Also Known As901430006, 901430006, 90143-0006
Technical Datasheet
Product RangeC-Grid III 90143 Series
No. of Positions6Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90143 Series
No. of Positions
6Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90143-0006
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
