Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0040Copy
Manufacturer Standard Lead Time7 weeks
Order Code2779910
Product RangeC-Grid III 90142 Series
Also Known As901420040, 90142-0040
Your Part Number
7,130 In Stock
Need more?
7,130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY9.900 (CNY11.187) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.580 (CNY10.8254) |
| 2000+ | CNY9.470 (CNY10.7011) |
| 3000+ | CNY9.360 (CNY10.5768) |
Price for:Each
Minimum: 10
Multiple: 10
CNY100.50 (CNY113.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0040Copy
Manufacturer Standard Lead Time7 weeks
Order Code2779910
Product RangeC-Grid III 90142 Series
Also Known As901420040, 90142-0040
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions40Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
40Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90142-0040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
