Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0030Copy
Manufacturer Standard Lead Time22 weeks
Order Code3291674
Product RangeC-Grid III 90142 Series
Also Known As901420030, 901420030, 90142-0030
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY10.060 (CNY11.3678) |
| 2000+ | CNY9.760 (CNY11.0288) |
| 3000+ | CNY9.460 (CNY10.6898) |
Price for:Each
Minimum: 10
Multiple: 10
CNY140.20 (CNY158.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0030Copy
Manufacturer Standard Lead Time22 weeks
Order Code3291674
Product RangeC-Grid III 90142 Series
Also Known As901420030, 901420030, 90142-0030
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions30Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The C-Grid III 90142 is a series 6 to 50-posions 2-row Housing made of polyphenylene oxide. The third generation C-Grid series offers complete design flexibility and modular components. This series has been developed to meet the latest industry requirements. Two different wire termination techniques, crimp and insulation displacement, are combined in a complete interconnection system which is based on north/south contact orientation.
- Halogen-free
Applications
Commercial, Consumer Electronics, Automotive, Industrial
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
30Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
