Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0024Copy
Manufacturer Standard Lead Time22 weeks
Order Code3291650
Product RangeC-Grid III 90142 Series
Also Known As901420024, 901420024, 90142-0024
Your Part Number
4,170 In Stock
Need more?
4,170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.290 (CNY8.2377) |
| 100+ | CNY6.200 (CNY7.006) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY6.120 (CNY6.9156) |
| 2000+ | CNY6.080 (CNY6.8704) |
| 3000+ | CNY6.030 (CNY6.8139) |
Price for:Each
Minimum: 10
Multiple: 10
CNY72.90 (CNY82.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0024Copy
Manufacturer Standard Lead Time22 weeks
Order Code3291650
Product RangeC-Grid III 90142 Series
Also Known As901420024, 901420024, 90142-0024
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions24Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90142-0024 is a 24-circuit 2-row 2.54mm pitch C-Grid III™ crimp housing, can be used with C-Grid III™ crimp terminal 90119. This 90142 series housing is made of PPO, mates with 90122, 90130, 90131 C-Grid III™ header, dual row, suitable for signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Temperature range from -55 to 105°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
24Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
