Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0020Copy
Manufacturer Standard Lead Time23 weeks
Order Code3291637
Product RangeC-Grid III 90142 Series
Also Known As901420020, 901420020, 90142-0020
Your Part Number
7,470 In Stock
3,000 more incoming. You can reserve stock now
45 Delivery in 3-4 Business Days(SG stock)
7,425 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY6.070 (CNY6.8591) |
| 500+ | CNY5.840 (CNY6.5992) |
| 1000+ | CNY5.570 (CNY6.2941) |
| 2000+ | CNY5.360 (CNY6.0568) |
| 3000+ | CNY5.150 (CNY5.8195) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.90 (CNY71.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0020Copy
Manufacturer Standard Lead Time23 weeks
Order Code3291637
Product RangeC-Grid III 90142 Series
Also Known As901420020, 901420020, 90142-0020
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions20Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90142-0020 from Molex is C-Grid III 90142 series housing for female contacts. It is 20 position black colour housing with pitch spacing of 2.54mm.
- Housing material is polyphenylene oxide (PPO)
- Dual row housing
- Non stackable
- UL certified
- Suitable for wire to board connector system
- Flammability rating meets UL94 V-0
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
20Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90142-0020
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769
