Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0016Copy
Manufacturer Standard Lead Time22 weeks
Order Code3291613
Product RangeC-Grid III 90142 Series
Also Known As901420016, 901420016, 90142-0016
Your Part Number
9,531 In Stock
Need more?
9,531 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY6.760 (CNY7.6388) |
| 500+ | CNY6.040 (CNY6.8252) |
| 1000+ | CNY5.760 (CNY6.5088) |
| 2000+ | CNY5.580 (CNY6.3054) |
| 3000+ | CNY5.390 (CNY6.0907) |
Price for:Each
Minimum: 10
Multiple: 10
CNY79.30 (CNY89.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0016Copy
Manufacturer Standard Lead Time22 weeks
Order Code3291613
Product RangeC-Grid III 90142 Series
Also Known As901420016, 901420016, 90142-0016
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions16Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90142-0016 from Molex is a 2.54mm pitch, dual row 16 circuit C-Grid III crimp housing. Mates with 90122, 90130, 90131 dual row grid III header.
- Black colour PPO resin
- Operating temperature range from -55°C to 105°C
- Maximum current is 3A per contact
- UL certified
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
16Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90142-0016
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
