Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0014Copy
Order Code3291601
Product RangeC-Grid III 90142 Series
Also Known AsGTIN UPC EAN: 0800753658264
Your Part Number
12,435 In Stock
Need more?
12,435 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.140 (CNY4.6782) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 2000+ | CNY4.000 (CNY4.520) |
| 3000+ | CNY3.920 (CNY4.4296) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.10 (CNY57.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0014Copy
Order Code3291601
Product RangeC-Grid III 90142 Series
Also Known AsGTIN UPC EAN: 0800753658264
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions14Ways
Pitch Spacing2.54mm
For Use WithMolex C-Grid III 90119 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 90142-0014 from Molex is a 2.54mm pitch, dual row 14 circuit C-Grid III crimp housing. Mates with 90122, 90130, 90131 dual row grid III header.
- Black colour PPO resin
- Operating temperature range from -55°C to 105°C
- Maximum current is 3A per contact
- UL certified
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
14Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 90142-0014
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225
