Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0012Copy
Manufacturer Standard Lead Time22 weeks
Order Code3291595
Product RangeC-Grid III 90142 Series
Also Known As901420012, 901420012, 90142-0012
Your Part Number
2,046 In Stock
Need more?
447 Delivery in 3-4 Business Days(SG stock)
1,599 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.500 (CNY5.085) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2000+ | CNY4.140 (CNY4.6782) |
| 3000+ | CNY4.020 (CNY4.5426) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.40 (CNY60.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0012Copy
Manufacturer Standard Lead Time22 weeks
Order Code3291595
Product RangeC-Grid III 90142 Series
Also Known As901420012, 901420012, 90142-0012
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions12Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90142-0012 is a 12-circuit 2-row 2.54mm pitch C-Grid III™ crimp housing, can be used with C-Grid III™ crimp terminal 90119. This 90142 series housing is made of PPO, mates with 90122, 90130, 90131 C-Grid III™ header, dual row, suitable for signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Temperature range from -55 to 105°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
12Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90142-0012
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
